
GRM0335C1H130GA01D | |
|---|---|
DigiKey Part Number | 490-6115-2-ND - Tape & Reel (TR) 490-6115-1-ND - Cut Tape (CT) 490-6115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H130GA01D |
Description | CAP CER 13PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H130GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01300 | € 0,13 |
| 50 | € 0,00840 | € 0,42 |
| 100 | € 0,00700 | € 0,70 |
| 500 | € 0,00476 | € 2,38 |
| 1 000 | € 0,00409 | € 4,09 |
| 2 500 | € 0,00339 | € 8,47 |
| 5 000 | € 0,00298 | € 14,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00240 | € 36,00 |
| 30 000 | € 0,00215 | € 64,50 |
| 45 000 | € 0,00203 | € 91,35 |
| 75 000 | € 0,00190 | € 142,50 |
| 105 000 | € 0,00182 | € 191,10 |
| 150 000 | € 0,00175 | € 262,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

