

C0402C0G1C750J | |
|---|---|
DigiKey Part Number | 445-7195-2-ND - Tape & Reel (TR) 445-7195-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C0G1C750J |
Description | CAP CER 75PF 16V C0G 01005 |
Customer Reference | |
Detailed Description | 75 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G1C750J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK042CG750JC-W | Taiyo Yuden | 3 359 | 587-5776-1-ND | € 0,08000 | Upgrade |
| EMK042CG750JC-W | Taiyo Yuden | 0 | EMK042CG750JC-W-ND | € 0,00737 | Parametric Equivalent |
| MLASE042SCG750JWNA01 | Taiyo Yuden | 0 | 587-MLASE042SCG750JWNA01TR-ND | € 0,00737 | Parametric Equivalent |
| MSASE042SCG750JWNA01 | Taiyo Yuden | 0 | 587-MSASE042SCG750JWNA01TR-ND | € 0,00737 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,13700 | € 1,37 |
| 50 | € 0,09180 | € 4,59 |
| 100 | € 0,07790 | € 7,79 |
| 500 | € 0,05464 | € 27,32 |
| 1 000 | € 0,04756 | € 47,56 |
| 2 500 | € 0,04023 | € 100,58 |
| 5 000 | € 0,03590 | € 179,50 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

