75 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG750JC-W

DigiKey Part Number
587-5776-2-ND - Tape & Reel (TR)
587-5776-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK042CG750JC-W
Description
CAP CER 75PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
75 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG750JC-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 359
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02500€ 0,25
50€ 0,01640€ 0,82
100€ 0,01390€ 1,39
500€ 0,00982€ 4,91
1 000€ 0,00858€ 8,58
2 500€ 0,00728€ 18,20
5 000€ 0,00649€ 32,45
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 000€ 0,00489€ 195,60
80 000€ 0,00453€ 362,40
120 000€ 0,00435€ 522,00
200 000€ 0,00415€ 830,00
280 000€ 0,00404€ 1 131,20
400 000€ 0,00393€ 1 572,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760