Direct

B72205S0200K111 | |
|---|---|
DigiKey Part Number | 495-B72205S0200K111TR-ND - Tape & Reel (TR) 495-B72205S0200K111CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72205S0200K111 |
Description | VARISTOR 33V 100A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer TDK | Current - Surge 100 A |
Series | Energy 0.6J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 980 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 26 V | Mounting Type Through Hole |
Varistor Voltage (Min) 29.7 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 33 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72205S0200K101 | TDK | 463 | 495-4635-ND | € 0,24000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,21800 | € 2,18 |
| 25 | € 0,19400 | € 4,85 |
| 100 | € 0,16750 | € 16,75 |
| 250 | € 0,15476 | € 38,69 |
| 500 | € 0,14706 | € 73,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,12331 | € 184,97 |
| 3 000 | € 0,11914 | € 357,42 |
| 4 500 | € 0,11705 | € 526,73 |
| 7 500 | € 0,11474 | € 860,55 |
| 10 500 | € 0,11339 | € 1 190,60 |
| 15 000 | € 0,11209 | € 1 681,35 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |


