
B72205S0200K101 | |
|---|---|
DigiKey Part Number | 495-4635-ND |
Manufacturer | |
Manufacturer Product Number | B72205S0200K101 |
Description | VARISTOR 33V 100A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72205S0200K101 Models |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer TDK | Current - Surge 100 A |
Series | Energy 0.6J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 980 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 26 V | Mounting Type Through Hole |
Varistor Voltage (Min) 29.7 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 33 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V33ZA05P | Littelfuse Inc. | 5 883 | F1954-ND | € 0,26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,16600 | € 1,66 |
| 25 | € 0,14680 | € 3,67 |
| 100 | € 0,12640 | € 12,64 |
| 250 | € 0,11652 | € 29,13 |
| 500 | € 0,11058 | € 55,29 |
| 1 500 | € 0,10323 | € 154,84 |
| 3 000 | € 0,09964 | € 298,92 |
| 6 000 | € 0,09668 | € 580,08 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

