Uncoated N87 Ferrite Core I Type 1.250" (31.75mm) Length 0.801" (20.35mm) Width Diameter 0.124" (3.15mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N87 Ferrite Core I Type 1.250" (31.75mm) Length 0.801" (20.35mm) Width Diameter 0.124" (3.15mm) Height
B66457K0000X187
B66457K0000X187

B66457K0000X187

DigiKey Part Number
495-75460-ND
Manufacturer
Manufacturer Product Number
B66457K0000X187
Description
FERRITE CORE I N87
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core I Type 1.250" (31.75mm) Length 0.801" (20.35mm) Width Diameter 0.124" (3.15mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66457K0000X187 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
N87
Manufacturer
TDK
Gap
Ungapped
Series
Finish
Uncoated
Packaging
Tray
Height
0.124" (3.15mm)
Part Status
Active
Length
1.250" (31.75mm)
Core Type
I
Width
0.801" (20.35mm)
Supplier Device Package
I 32 x 3 x 20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 3,14000€ 3,14
10€ 2,14800€ 21,48
25€ 1,82280€ 45,57
50€ 1,59760€ 79,88
100€ 1,38810€ 138,81
250€ 1,28984€ 322,46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,14000
Unit Price with VAT:€ 3,83080