



B66457G0000X187 | |
|---|---|
DigiKey Part Number | 495-75497-ND |
Manufacturer | |
Manufacturer Product Number | B66457G0000X187 |
Description | FERRITE CORE ELP N87 1PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ELP Type 1.250" (31.75mm) Length 0.801" (20.35mm) Width Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66457G0000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.250" (6.35mm) |
Part Status Active | Length 1.250" (31.75mm) |
Core Type ELP | Width 0.801" (20.35mm) |
Supplier Device Package ELP 32 x 6 x 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,54000 | € 2,54 |
| 10 | € 1,75000 | € 17,50 |
| 25 | € 1,48840 | € 37,21 |
| 50 | € 1,30760 | € 65,38 |
| 100 | € 1,13980 | € 113,98 |
| 304 | € 1,01043 | € 307,17 |
| Unit Price without VAT: | € 2,54000 |
|---|---|
| Unit Price with VAT: | € 3,09880 |


