10000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32653A2103J000

DigiKey Part Number
495-77150-ND
Manufacturer
Manufacturer Product Number
B32653A2103J000
Description
CAP FILM 10000PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32653A2103J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.413" W (26.50mm x 10.50mm)
Part Status
Active
Height - Seated (Max)
0.650" (16.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
700V
Applications
DC Link, DC Filtering; High Pulse, DV/DT
Voltage Rating - DC
2000V (2kV)
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32653A8103J000TDK65B32653A8103J000-ND€ 1,67000Direct
B32653A2103J189TDK6 936495-6877-1-ND€ 1,62000Parametric Equivalent
In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,43000€ 1,43
10€ 0,95400€ 9,54
50€ 0,76720€ 38,36
100€ 0,70920€ 70,92
540€ 0,60781€ 328,22
1 080€ 0,57821€ 624,47
2 700€ 0,54694€ 1 476,74
5 400€ 0,52808€ 2 851,63
Manufacturers Standard Package
Unit Price without VAT:€ 1,43000
Unit Price with VAT:€ 1,74460