
B32653A8103J000 | |
|---|---|
DigiKey Part Number | B32653A8103J000-ND |
Manufacturer | |
Manufacturer Product Number | B32653A8103J000 |
Description | CAP FILM 10000PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 1000V (1kV) 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A8103J000 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 1000V (1kV) | Applications DC Link, DC Filtering; High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,67000 | € 1,67 |
| 10 | € 1,13100 | € 11,31 |
| 50 | € 0,91700 | € 45,85 |
| 100 | € 0,85070 | € 85,07 |
| 540 | € 0,73469 | € 396,73 |
| 1 080 | € 0,70079 | € 756,85 |
| 2 700 | € 0,66499 | € 1 795,47 |
| 5 400 | € 0,64339 | € 3 474,31 |
| Unit Price without VAT: | € 1,67000 |
|---|---|
| Unit Price with VAT: | € 2,03740 |

