VLS3015CX-3R3M-H is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 895
Unit Price: € 0,34000
Datasheet

Similar


Bourns Inc.
In Stock: 8 316
Unit Price: € 0,31000
Datasheet
3.3 µH Shielded Drum Core, Wirewound Inductor 1.79 A 101mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3015CX-3R3M-H

DigiKey Part Number
445-VLS3015CX-3R3M-HTR-ND - Tape & Reel (TR)
445-VLS3015CX-3R3M-HCT-ND - Cut Tape (CT)
445-VLS3015CX-3R3M-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3015CX-3R3M-H
Description
FIXED IND 3.3UH 1.79A 101 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.79 A 101mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3015CX-3R3M-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
101mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
3015
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
1.29A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRN3015BTA-3R3MBourns Inc.895118-SRN3015BTA-3R3MCT-ND€ 0,34000Similar
SRN3015C-3R3MBourns Inc.8 316118-SRN3015C-3R3MCT-ND€ 0,31000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,19200€ 1,92
25€ 0,17760€ 4,44
50€ 0,16760€ 8,38
100€ 0,15790€ 15,79
250€ 0,14612€ 36,53
500€ 0,13776€ 68,88
1 000€ 0,12988€ 129,88
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,11896€ 237,92
4 000€ 0,11217€ 448,68
6 000€ 0,10839€ 650,34
10 000€ 0,10380€ 1 038,00
14 000€ 0,10089€ 1 412,46
20 000€ 0,09789€ 1 957,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,28060