
SRN3015C-3R3M | |
|---|---|
DigiKey Part Number | 118-SRN3015C-3R3MTR-ND - Tape & Reel (TR) 118-SRN3015C-3R3MCT-ND - Cut Tape (CT) 118-SRN3015C-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015C-3R3M |
Description | FIXED IND 3.3UH 2.2A 96 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Inductor 2.2 A 96mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 96mOhm Max |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 53MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 3015 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 1.7A | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,25100 | € 2,51 |
| 100 | € 0,20620 | € 20,62 |
| 1 000 | € 0,16959 | € 169,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,15990 | € 319,80 |
| 4 000 | € 0,15078 | € 603,12 |
| 6 000 | € 0,14569 | € 874,14 |
| 10 000 | € 0,13953 | € 1 395,30 |
| 14 000 | € 0,13562 | € 1 898,68 |
| 20 000 | € 0,13160 | € 2 632,00 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

