
VLCF4024T-6R8N1R1-2 | |
|---|---|
DigiKey Part Number | 445-8738-2-ND - Tape & Reel (TR) 445-8738-1-ND - Cut Tape (CT) 445-8738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4024T-6R8N1R1-2 |
Description | FIXED IND 6.8UH 1.15A 116 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.15 A 116mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4024T-6R8N1R1-2 Models |
Category | Current - Saturation (Isat) 1.15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 116mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.094" (2.40mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR4028-6R8Y | Bourns Inc. | 1 367 | 118-SRR4028-6R8YCT-ND | € 0,55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,43100 | € 4,31 |
| 100 | € 0,35460 | € 35,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,30332 | € 151,66 |
| 1 000 | € 0,28599 | € 285,99 |
| 1 500 | € 0,27633 | € 414,50 |
| 2 500 | € 0,26463 | € 661,57 |
| 3 500 | € 0,25720 | € 900,20 |
| 5 000 | € 0,24956 | € 1 247,80 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

