6.8 µH Shielded Drum Core, Wirewound Inductor 1.3 A 90mOhm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR4028-6R8Y

DigiKey Part Number
118-SRR4028-6R8YTR-ND - Tape & Reel (TR)
118-SRR4028-6R8YCT-ND - Cut Tape (CT)
118-SRR4028-6R8YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4028-6R8Y
Description
FIXED IND 6.8UH 1.3A 90 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.3 A 90mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRR4028-6R8Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
90mOhm Max
Series
Q @ Freq
9.624 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
77MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1919 (4848 Metric)
Tolerance
±30%
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
1.15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 367
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,55000€ 0,55
10€ 0,45700€ 4,57
100€ 0,37570€ 37,57
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,32776€ 163,88
1 000€ 0,30904€ 309,04
1 500€ 0,29860€ 447,90
2 500€ 0,28596€ 714,90
3 500€ 0,27793€ 972,75
5 000€ 0,26967€ 1 348,35
Manufacturers Standard Package
Unit Price without VAT:€ 0,55000
Unit Price with VAT:€ 0,67100