Upgrade
Similar
Parametric Equivalent

FA24X7R2A473KNU06 | |
|---|---|
DigiKey Part Number | FA24X7R2A473KNU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X7R2A473KNU06 |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7R2A473KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24X8R2A473KRU06 | TDK | 0 | 445-175045-1-ND | € 0,39000 | Upgrade |
| FA24X7T2E473KNU06 | TDK | 0 | 445-180651-1-ND | € 0,47000 | Similar |
| FA24X7R2A473KNU00 | TDK | 627 | 445-181143-ND | € 0,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09079 | € 181,58 |
| Unit Price without VAT: | € 0,09079 |
|---|---|
| Unit Price with VAT: | € 0,11076 |



