
FA24X7R2A473KNU00 | |
|---|---|
DigiKey Part Number | 445-181143-ND |
Manufacturer | |
Manufacturer Product Number | FA24X7R2A473KNU00 |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7R2A473KNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20300 | € 2,03 |
| 50 | € 0,15000 | € 7,50 |
| 100 | € 0,13360 | € 13,36 |
| 500 | € 0,10620 | € 53,10 |
| 1 000 | € 0,09775 | € 97,75 |
| 2 500 | € 0,08883 | € 222,08 |
| 5 000 | € 0,08346 | € 417,30 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

