
FA14X7R1E474KNU06 | |
|---|---|
DigiKey Part Number | 445-180405-1-ND - Cut Tape (CT) 445-180405-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14X7R1E474KNU06 |
Description | CAP CER 0.47UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14X7R1E474KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA14X8R1E474KRU06 | TDK | 3 594 | 445-180416-1-ND | € 0,37000 | Upgrade |
| FA16X7R2A474KNU06 | TDK | 2 811 | 445-180439-1-ND | € 0,65000 | Upgrade |
| FA18X7R1H474KRU06 | TDK | 5 918 | 445-180553-1-ND | € 0,35000 | Upgrade |
| FA11X8R2A474KRU06 | TDK | 3 209 | 445-180391-1-ND | € 0,99000 | Similar |
| FA14X7S2A474KRU06 | TDK | 2 991 | 445-180414-1-ND | € 0,60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18700 | € 1,87 |
| 50 | € 0,13780 | € 6,89 |
| 100 | € 0,12270 | € 12,27 |
| 500 | € 0,09716 | € 48,58 |
| 1 000 | € 0,08926 | € 89,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08277 | € 165,54 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

