
FA11X8R2A474KRU06 | |
|---|---|
DigiKey Part Number | 445-180391-1-ND - Cut Tape (CT) 445-180391-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA11X8R2A474KRU06 |
Description | CAP CER 0.47UF 100V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA11X8R2A474KRU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,63900 | € 6,39 |
| 50 | € 0,50100 | € 25,05 |
| 100 | € 0,45820 | € 45,82 |
| 500 | € 0,38602 | € 193,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,34246 | € 513,69 |
| 3 000 | € 0,32653 | € 979,59 |
| 4 500 | € 0,31856 | € 1 433,52 |
| 7 500 | € 0,30972 | € 2 322,90 |
| 10 500 | € 0,30455 | € 3 197,78 |
| 15 000 | € 0,29957 | € 4 493,55 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |

