

CGA5L3X7R1V155M160AB | |
|---|---|
DigiKey Part Number | 445-12921-2-ND - Tape & Reel (TR) 445-12921-1-ND - Cut Tape (CT) 445-12921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R1V155M160AB |
Description | CAP CER 1.5UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R1V155M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X7R1H155K160AB | TDK | 15 528 | 445-6985-1-ND | € 0,58000 | Upgrade |
| CGA5L3X7R1H155M160AB | TDK | 336 | 445-12928-1-ND | € 0,61000 | Upgrade |
| CGA5L1X8L1H155K160AC | TDK | 3 018 | 445-175269-1-ND | € 0,73000 | Similar |
| CGA5L3X7S2A155K160AB | TDK | 915 | 445-12945-1-ND | € 0,59000 | Similar |
| CGA5L3X7S2A155M160AB | TDK | 3 361 | 445-12946-1-ND | € 0,59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,42600 | € 4,26 |
| 50 | € 0,32640 | € 16,32 |
| 100 | € 0,29590 | € 29,59 |
| 500 | € 0,24428 | € 122,14 |
| 1 000 | € 0,22833 | € 228,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,20907 | € 418,14 |
| 4 000 | € 0,19858 | € 794,32 |
| 6 000 | € 0,19333 | € 1 159,98 |
| 10 000 | € 0,18750 | € 1 875,00 |
| 14 000 | € 0,18410 | € 2 577,40 |
| 20 000 | € 0,18082 | € 3 616,40 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |

