

CGA5L3X7R1H155M160AB | |
|---|---|
DigiKey Part Number | 445-12928-2-ND - Tape & Reel (TR) 445-12928-1-ND - Cut Tape (CT) 445-12928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R1H155M160AB |
Description | CAP CER 1.5UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R1H155M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X7R1H155K160AB | TDK | 15 528 | 445-6985-1-ND | € 0,58000 | Upgrade |
| CGA5L1X8L1H155K160AC | TDK | 3 018 | 445-175269-1-ND | € 0,73000 | Similar |
| CGA5L3X7S2A155K160AB | TDK | 915 | 445-12945-1-ND | € 0,59000 | Similar |
| CGA5L3X7S2A155M160AB | TDK | 3 361 | 445-12946-1-ND | € 0,59000 | Similar |
| C1206C155K5RACAUTO | KEMET | 2 899 | 399-15854-1-ND | € 0,93000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,18955 | € 379,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,38000 | € 3,80 |
| 50 | € 0,29020 | € 14,51 |
| 100 | € 0,26250 | € 26,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,40500 | € 4,05 |
| 50 | € 0,30120 | € 15,06 |
| 100 | € 0,26870 | € 26,87 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |

