

CGA5L2X8R1H334M160AA | |
|---|---|
DigiKey Part Number | 445-12996-2-ND - Tape & Reel (TR) 445-12996-1-ND - Cut Tape (CT) 445-12996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X8R1H334M160AA |
Description | CAP CER 0.33UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X8R1H334M160AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L2X8R1H334K160AA | TDK | 9 251 | 445-5917-1-ND | € 0,37000 | Upgrade |
| CGA5L3X8R2A334K160AB | TDK | 3 235 | 445-12977-1-ND | € 0,55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22600 | € 2,26 |
| 50 | € 0,16780 | € 8,39 |
| 100 | € 0,14980 | € 14,98 |
| 500 | € 0,11964 | € 59,82 |
| 1 000 | € 0,11032 | € 110,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09972 | € 199,44 |
| 4 000 | € 0,09359 | € 374,36 |
| 6 000 | € 0,09052 | € 543,12 |
| 10 000 | € 0,08712 | € 871,20 |
| 14 000 | € 0,08513 | € 1 191,82 |
| 20 000 | € 0,08322 | € 1 664,40 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

