0.33 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)

CGA5L2X8R1H334K160AA

DigiKey Part Number
445-5917-2-ND - Tape & Reel (TR)
445-5917-1-ND - Cut Tape (CT)
445-5917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X8R1H334K160AA
Description
CAP CER 0.33UF 50V X8R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X8R1H334K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 251
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,22600€ 2,26
50€ 0,16780€ 8,39
100€ 0,14980€ 14,98
500€ 0,11964€ 59,82
1 000€ 0,11032€ 110,32
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,09972€ 199,44
4 000€ 0,09359€ 374,36
6 000€ 0,09052€ 543,12
10 000€ 0,08712€ 871,20
14 000€ 0,08513€ 1 191,82
20 000€ 0,08322€ 1 664,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,45140