

C5750X7R2A225M230KA | |
|---|---|
DigiKey Part Number | 445-2302-2-ND - Tape & Reel (TR) 445-2302-1-ND - Cut Tape (CT) 445-2302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2A225M230KA |
Description | CAP CER 2.2UF 100V X7R 2220 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2A225M230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7R2A225K230KA | TDK | 54 | 445-4523-1-ND | € 1,50000 | Upgrade |
| C5750X7T2E225K250KA | TDK | 15 863 | 445-7775-1-ND | € 2,63000 | Similar |
| C5750X7T2E225M250KA | TDK | 19 081 | 445-13418-1-ND | € 2,63000 | Similar |
| 22201C225KAT2A | KYOCERA AVX | 742 | 478-KGM55ZR72A225KVCT-ND | € 2,61000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,50000 | € 1,50 |
| 10 | € 1,00300 | € 10,03 |
| 50 | € 0,80400 | € 40,20 |
| 100 | € 0,74260 | € 74,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,62056 | € 310,28 |
| 1 000 | € 0,58935 | € 589,35 |
| 1 500 | € 0,57372 | € 860,58 |
| 2 500 | € 0,55640 | € 1 391,00 |
| 3 500 | € 0,54627 | € 1 911,95 |
| 5 000 | € 0,53653 | € 2 682,65 |
| Unit Price without VAT: | € 1,50000 |
|---|---|
| Unit Price with VAT: | € 1,83000 |

