

C5750X7T2E225M250KA | |
|---|---|
DigiKey Part Number | 445-13418-2-ND - Tape & Reel (TR) 445-13418-1-ND - Cut Tape (CT) 445-13418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7T2E225M250KA |
Description | CAP CER 2.2UF 250V X7T 2220 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 250V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7T2E225M250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7T2E225K250KA | TDK | 15 863 | 445-7775-1-ND | € 2,63000 | Upgrade |
| C5750X7T2E225M250KE | TDK | 24 064 | 445-6840-1-ND | € 3,62000 | Parametric Equivalent |
| CGA9P3X7T2E225M250KA | TDK | 931 | 445-13160-1-ND | € 2,84000 | Parametric Equivalent |
| CGA9P3X7T2E225M250KE | TDK | 1 097 | 445-7997-1-ND | € 3,90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,63000 | € 2,63 |
| 10 | € 1,83500 | € 18,35 |
| 50 | € 1,51520 | € 75,76 |
| 100 | € 1,41640 | € 141,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,21364 | € 606,82 |
| 1 000 | € 1,16339 | € 1 163,39 |
| 1 500 | € 1,13820 | € 1 707,30 |
| 2 500 | € 1,11030 | € 2 775,75 |
| 3 500 | € 1,09397 | € 3 828,90 |
| 5 000 | € 1,07828 | € 5 391,40 |
| Unit Price without VAT: | € 2,63000 |
|---|---|
| Unit Price with VAT: | € 3,20860 |

