C2012X7R1H104M/1.25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 889
Unit Price: € 0,10000
Datasheet

Upgrade


TDK
In Stock: 335 463
Unit Price: € 0,10000
Datasheet

Upgrade


TDK
In Stock: 325 203
Unit Price: € 0,14000
Datasheet

Upgrade


TDK
In Stock: 12 456
Unit Price: € 0,14000
Datasheet

Upgrade


TDK
In Stock: 2 251
Unit Price: € 0,13000
Datasheet

Upgrade


TDK
In Stock: 3 768
Unit Price: € 0,13000
Datasheet

Similar


TDK
In Stock: 164 986
Unit Price: € 0,31000
Datasheet

Similar


TDK
In Stock: 21 123
Unit Price: € 0,22000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: € 0,20294
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: € 0,09370
Datasheet

Direct


YAGEO
In Stock: 11 094
Unit Price: € 0,11000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 6 482 527
Unit Price: € 0,08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,39726
Datasheet

Upgrade


Knowles Syfer
In Stock: 20 848
Unit Price: € 0,69000
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1H104M/1.25

DigiKey Part Number
445-6861-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X7R1H104M/1.25
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1H104M/1.25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1H104M085AATDK889445-7535-1-ND€ 0,10000Direct
C2012X7R1H104K085AATDK335 463445-7534-1-ND€ 0,10000Upgrade
C2012X7R2A104K125AATDK325 203445-1418-1-ND€ 0,14000Upgrade
C2012X7R2A104M125AATDK12 456445-4442-1-ND€ 0,14000Upgrade
C2012X8R1H104K125AATDK2 251445-2514-1-ND€ 0,13000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes