

C2012X8R1H104M125AA | |
|---|---|
DigiKey Part Number | 445-C2012X8R1H104M125AATR-ND - Tape & Reel (TR) 445-C2012X8R1H104M125AACT-ND - Cut Tape (CT) 445-C2012X8R1H104M125AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R1H104M125AA |
Description | CAP CER 0.1UF 50V X8R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R1H104M125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X8R1H104K125AA | TDK | 2 251 | 445-2514-1-ND | € 0,13000 | Upgrade |
| CL21B104KBCNNNC | Samsung Electro-Mechanics | 7 202 527 | 1276-1003-1-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07400 | € 0,74 |
| 50 | € 0,05180 | € 2,59 |
| 100 | € 0,04520 | € 4,52 |
| 500 | € 0,03390 | € 16,95 |
| 1 000 | € 0,03042 | € 30,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,02679 | € 53,58 |
| 4 000 | € 0,02451 | € 98,04 |
| 6 000 | € 0,02337 | € 140,22 |
| 10 000 | € 0,02211 | € 221,10 |
| 14 000 | € 0,02137 | € 299,18 |
| 20 000 | € 0,02066 | € 413,20 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

