Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C2012X6S1C475M125AC | |
|---|---|
DigiKey Part Number | 445-7610-2-ND - Tape & Reel (TR) 445-7610-1-ND - Cut Tape (CT) 445-7610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1C475M125AC |
Description | CAP CER 4.7UF 16V X6S 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1C475M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S1C475M085AC | TDK | 2 533 | 445-14490-1-ND | € 0,34000 | Direct |
| C2012X6S1C475K085AC | TDK | 1 350 | 445-14489-1-ND | € 0,34000 | Upgrade |
| C2012X6S1C475K125AC | TDK | 1 994 | 445-7609-1-ND | € 0,32000 | Upgrade |
| C2012X6S1E475K125AC | TDK | 4 219 | 445-7605-1-ND | € 0,44000 | Upgrade |
| C2012X6S1H475K125AC | TDK | 0 | 445-7599-1-ND | € 0,44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07939 | € 158,78 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |



