C1608X5R1A224K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 97 766
Unit Price: € 0,08000
Datasheet

Upgrade


TDK
In Stock: 39 159
Unit Price: € 0,14000
Datasheet

Upgrade


TDK
In Stock: 12 248
Unit Price: € 0,14000
Datasheet

Upgrade


TDK
In Stock: 59 643
Unit Price: € 0,09000
Datasheet

Upgrade


TDK
In Stock: 188 618
Unit Price: € 0,09000
Datasheet

Upgrade


TDK
In Stock: 31 599
Unit Price: € 0,14000
Datasheet

Upgrade


TDK
In Stock: 957
Unit Price: € 0,14000
Datasheet

Upgrade


TDK
In Stock: 6 410
Unit Price: € 0,22000
Datasheet

Similar


TDK
In Stock: 12 904
Unit Price: € 0,14000
Datasheet

Similar


TDK
In Stock: 6 631
Unit Price: € 0,14000
Datasheet

Direct


Murata Electronics
In Stock: 37 600
Unit Price: € 0,14000
Datasheet

Direct


KYOCERA AVX
In Stock: 1 657
Unit Price: € 0,31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,11152
Datasheet

Upgrade


Knowles Novacap
In Stock: 7 394
Unit Price: € 2,46000
Datasheet
0.22 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

C1608X5R1A224K

DigiKey Part Number
445-1319-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608X5R1A224K
Description
CAP CER 0.22UF 10V X5R 0603
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1A224K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1E224K080AATDK97 766445-5140-1-ND€ 0,08000Upgrade
C1608X5R1H224K080ABTDK39 159445-7460-1-ND€ 0,14000Upgrade
C1608X5R1V224K080ABTDK12 248445-14163-1-ND€ 0,14000Upgrade
C1608X7R1C224K080ACTDK59 643445-1318-1-ND€ 0,09000Upgrade
C1608X7R1E224K080ACTDK188 618445-5191-1-ND€ 0,09000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types