

C1608X6S1V224K080AB | |
|---|---|
DigiKey Part Number | 445-7426-2-ND - Tape & Reel (TR) 445-7426-1-ND - Cut Tape (CT) 445-7426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1V224K080AB |
Description | CAP CER 0.22UF 35V X6S 0603 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1V224K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1H224K080AB | TDK | 12 904 | 445-7420-1-ND | € 0,14000 | Upgrade |
| C1608X7R1H224K080AB | TDK | 31 599 | 445-7408-1-ND | € 0,14000 | Upgrade |
| C1608X7R1V224K080AB | TDK | 967 | 445-14239-1-ND | € 0,14000 | Upgrade |
| UMK107C7224KAHTE | Taiyo Yuden | 2 733 | 587-4956-1-ND | € 0,19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08000 | € 0,80 |
| 50 | € 0,05600 | € 2,80 |
| 100 | € 0,04900 | € 4,90 |
| 500 | € 0,03686 | € 18,43 |
| 1 000 | € 0,03315 | € 33,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02680 | € 107,20 |
| 8 000 | € 0,02480 | € 198,40 |
| 12 000 | € 0,02380 | € 285,60 |
| 20 000 | € 0,02269 | € 453,80 |
| 28 000 | € 0,02204 | € 617,12 |
| 40 000 | € 0,02141 | € 856,40 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

