C1608X5R0J105M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 338 703
Unit Price: € 0,09000
Datasheet

Upgrade


TDK
In Stock: 5 836
Unit Price: € 0,09000
Datasheet

Upgrade


TDK
In Stock: 271 368
Unit Price: € 0,11000
Datasheet

Upgrade


TDK
In Stock: 21 533
Unit Price: € 0,10000
Datasheet

Upgrade


TDK
In Stock: 115 940
Unit Price: € 0,10000
Datasheet

Upgrade


TDK
In Stock: 28 113
Unit Price: € 0,10000
Datasheet

Upgrade


TDK
In Stock: 360 880
Unit Price: € 0,14000
Datasheet

Upgrade


TDK
In Stock: 114 171
Unit Price: € 0,15000
Datasheet

Upgrade


TDK
In Stock: 25 553
Unit Price: € 0,15000
Datasheet

Upgrade


TDK
In Stock: 4 333
Unit Price: € 0,15000
Datasheet

Upgrade


TDK
In Stock: 207 771
Unit Price: € 0,09000
Datasheet

Upgrade


TDK
In Stock: 3 549
Unit Price: € 0,09000
Datasheet

Upgrade


TDK
In Stock: 407 108
Unit Price: € 0,10000
Datasheet

Upgrade


TDK
In Stock: 29 293
Unit Price: € 0,10000
Datasheet
1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)

C1608X5R0J105M

DigiKey Part Number
445-5172-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608X5R0J105M
Description
CAP CER 1UF 6.3V X5R 0603
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R0J105M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (129)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1A105K080ACTDK338 703445-1321-1-ND€ 0,09000Upgrade
C1608X5R1A105M080ACTDK5 836445-5165-1-ND€ 0,09000Upgrade
C1608X5R1C105K080AATDK271 368445-1416-1-ND€ 0,11000Upgrade
C1608X5R1C105M080AATDK21 533445-5156-1-ND€ 0,10000Upgrade
C1608X5R1E105K080ACTDK115 940445-5146-1-ND€ 0,10000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes