1 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)

C1608X5R1V105M080AB

DigiKey Part Number
445-7471-2-ND - Tape & Reel (TR)
445-7471-1-ND - Cut Tape (CT)
445-7471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1V105M080AB
Description
CAP CER 1UF 35V X5R 0603
Customer Reference
Detailed Description
1 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1V105M080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1H105K080ABTDK362 700445-7468-1-ND€ 0,14000Upgrade
C1608X5R1H105M080ABTDK114 171445-7469-1-ND€ 0,15000Upgrade
C1608X5R1V105K080ABTDK25 553445-7470-1-ND€ 0,15000Upgrade
C1608X7R1V105K080ACTDK349 874445-7414-1-ND€ 0,20000Upgrade
C1608X7R1V105M080ACTDK135 197445-C1608X7R1V105M080ACCT-ND€ 0,20000Upgrade
In-Stock: 4 333
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,08500€ 0,85
50€ 0,06020€ 3,01
100€ 0,05260€ 5,26
500€ 0,03978€ 19,89
1 000€ 0,03582€ 35,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02907€ 116,28
8 000€ 0,02694€ 215,52
12 000€ 0,02587€ 310,44
20 000€ 0,02469€ 493,80
28 000€ 0,02400€ 672,00
40 000€ 0,02334€ 933,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18300