TMK316BJ225MD-T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 777
Unit Price: € 0,21000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 26 416
Unit Price: € 0,47000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 2 511
Unit Price: € 0,47000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 1 681
Unit Price: € 0,28000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 18 034
Unit Price: € 0,29000
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: € 0,43000
Datasheet

Similar


Taiyo Yuden
In Stock: 5 123
Unit Price: € 0,47000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,04297
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,04297
Datasheet
2.2 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

TMK316BJ225MD-T

DigiKey Part Number
587-4941-2-ND - Tape & Reel (TR)
587-4941-1-ND - Cut Tape (CT)
587-4941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK316BJ225MD-T
Description
CAP CER 2.2UF 25V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK316BJ225MD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK316BJ225ML-TTaiyo Yuden777587-4942-1-ND€ 0,21000Direct
HMK316ABJ225KL-TETaiyo Yuden26 416587-5023-1-ND€ 0,47000Upgrade
HMK316ABJ225ML-TETaiyo Yuden2 511587-5024-1-ND€ 0,47000Upgrade
UMK316B7225ML-TTaiyo Yuden1 681587-4967-1-ND€ 0,28000Upgrade
UMK316BJ225KL-TTaiyo Yuden18 034587-4968-1-ND€ 0,29000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,12000€ 1,20
50€ 0,08620€ 4,31
100€ 0,07590€ 7,59
500€ 0,05850€ 29,25
1 000€ 0,05314€ 53,14
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04512€ 180,48
8 000€ 0,04214€ 337,12
12 000€ 0,04065€ 487,80
20 000€ 0,03900€ 780,00
28 000€ 0,03803€ 1 064,84
40 000€ 0,03710€ 1 484,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400