


HMK316ABJ225ML-TE | |
|---|---|
DigiKey Part Number | 587-5024-2-ND - Tape & Reel (TR) 587-5024-1-ND - Cut Tape (CT) 587-5024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316ABJ225ML-TE |
Description | CAP CER 2.2UF 100V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316ABJ225ML-TE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,28700 | € 2,87 |
| 50 | € 0,21600 | € 10,80 |
| 100 | € 0,19410 | € 19,41 |
| 500 | € 0,15702 | € 78,51 |
| 1 000 | € 0,14556 | € 145,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13614 | € 272,28 |
| 4 000 | € 0,12839 | € 513,56 |
| 6 000 | € 0,12450 | € 747,00 |
| 10 000 | € 0,12020 | € 1 202,00 |
| 14 000 | € 0,11768 | € 1 647,52 |
| 20 000 | € 0,11526 | € 2 305,20 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

