


TMK212BJ105KGHT | |
|---|---|
DigiKey Part Number | 587-3481-2-ND - Tape & Reel (TR) 587-3481-1-ND - Cut Tape (CT) 587-3481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212BJ105KGHT |
Description | CAP CER 1UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212BJ105KGHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCAST21GSB5105KTNA01 | Taiyo Yuden | 2 811 | 587-MCAST21GSB5105KTNA01CT-ND | € 0,14000 | Direct |
| GMK212BJ105KGHT | Taiyo Yuden | 1 747 | 587-3365-1-ND | € 0,17000 | Upgrade |
| UMK212BJ105KGHT | Taiyo Yuden | 6 336 | 587-3513-1-ND | € 0,16000 | Upgrade |
| CGA4J2X5R1E105K125AA | TDK | 3 950 | 445-12669-1-ND | € 0,17000 | Direct |
| CGA4J3X5R1H105K125AB | TDK | 3 205 | 445-12703-1-ND | € 0,34000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08000 | € 0,80 |
| 50 | € 0,05600 | € 2,80 |
| 100 | € 0,04900 | € 4,90 |
| 500 | € 0,03686 | € 18,43 |
| 1 000 | € 0,03315 | € 33,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02857 | € 85,71 |
| 6 000 | € 0,02633 | € 157,98 |
| 9 000 | € 0,02522 | € 226,98 |
| 15 000 | € 0,02398 | € 359,70 |
| 21 000 | € 0,02325 | € 488,25 |
| 30 000 | € 0,02256 | € 676,80 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

