1 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

GMK212BJ105KGHT

DigiKey Part Number
587-3365-2-ND - Tape & Reel (TR)
587-3365-1-ND - Cut Tape (CT)
587-3365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK212BJ105KGHT
Description
CAP CER 1UF 35V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK212BJ105KGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASG21GSB5105KTNA01Taiyo Yuden2 519587-MCASG21GSB5105KTNA01CT-ND€ 0,17000Direct
UMK212BJ105KGHTTaiyo Yuden6 299587-3513-1-ND€ 0,16000Upgrade
CGA4J3X5R1V105K125ABTDK1 137445-12683-1-ND€ 0,25000Direct
CGA4J3X5R1H105K125ABTDK3 205445-12703-1-ND€ 0,34000Upgrade
In-Stock: 1 721
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,17000€ 0,17
10€ 0,09900€ 0,99
50€ 0,07080€ 3,54
100€ 0,06200€ 6,20
500€ 0,04736€ 23,68
1 000€ 0,04282€ 42,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03723€ 111,69
6 000€ 0,03450€ 207,00
9 000€ 0,03313€ 298,17
15 000€ 0,03162€ 474,30
21 000€ 0,03073€ 645,33
30 000€ 0,02988€ 896,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,17000
Unit Price with VAT:€ 0,20740