TMK107BJ105MA-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 403 016
Unit Price: € 0,14000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 558 793
Unit Price: € 0,08000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 557 075
Unit Price: € 0,13000
Datasheet

Similar


Taiyo Yuden
In Stock: 469 937
Unit Price: € 0,11000
Datasheet

Direct


KYOCERA AVX
In Stock: 27 701
Unit Price: € 0,37000
Datasheet

Direct


KEMET
In Stock: 57 706
Unit Price: € 0,14000
Datasheet

Direct


TDK
In Stock: 28 213
Unit Price: € 0,10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 241 031
Unit Price: € 0,10000
Datasheet

Upgrade


KEMET
In Stock: 108 692
Unit Price: € 0,14000
Datasheet

Upgrade


TDK
In Stock: 116 234
Unit Price: € 0,10000
Datasheet

Upgrade


TDK
In Stock: 362 700
Unit Price: € 0,14000
Datasheet

Upgrade


TDK
In Stock: 114 171
Unit Price: € 0,15000
Datasheet

Upgrade


TDK
In Stock: 25 553
Unit Price: € 0,15000
Datasheet

Upgrade


TDK
In Stock: 4 533
Unit Price: € 0,15000
Datasheet
1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

TMK107BJ105MA-T

DigiKey Part Number
587-6155-2-ND - Tape & Reel (TR)
587-6155-1-ND - Cut Tape (CT)
587-6155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK107BJ105MA-T
Description
CAP CER 1UF 25V X5R 0603
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK107BJ105MA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMK107BJ105KA-TTaiyo Yuden403 016587-1437-1-ND€ 0,14000Upgrade
TMK107BJ105KA-TTaiyo Yuden558 793587-1248-1-ND€ 0,08000Upgrade
UMK107BJ105KA-TTaiyo Yuden557 075587-2400-1-ND€ 0,13000Upgrade
TMK105BJ105MV-FTaiyo Yuden469 937587-3245-1-ND€ 0,11000Similar
06033D105MAT2AKYOCERA AVX27 701478-KGM15BR51E105MTCT-ND€ 0,37000Direct
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01322€ 52,88
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760