1 µH Semi-Shielded Drum Core, Wirewound Inductor 3.2 A 32.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS4018T1R0NDGJV

DigiKey Part Number
587-3575-2-ND - Tape & Reel (TR)
587-3575-1-ND - Cut Tape (CT)
587-3575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS4018T1R0NDGJV
Description
FIXED IND 1UH 3.2A 32.4 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Drum Core, Wirewound Inductor 3.2 A 32.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS4018T1R0NDGJV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
32.4mOhm Max
Series
Frequency - Self Resonant
90MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCXND4040TKL1R0NDGTaiyo Yuden42587-LCXND4040TKL1R0NDGCT-ND€ 0,25000Direct
SRN4018TA-1R0MBourns Inc.4 547SRN4018TA-1R0MCT-ND€ 0,34000Similar
In-Stock: 3 461
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,20700€ 2,07
25€ 0,19120€ 4,78
50€ 0,18060€ 9,03
100€ 0,17010€ 17,01
250€ 0,15740€ 39,35
500€ 0,14840€ 74,20
1 000€ 0,13993€ 139,93
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€ 0,12582€ 440,37
7 000€ 0,11864€ 830,48
10 500€ 0,11464€ 1 203,72
17 500€ 0,10980€ 1 921,50
24 500€ 0,10672€ 2 614,64
35 000€ 0,10356€ 3 624,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500