
NR6028T1R5N | |
|---|---|
DigiKey Part Number | 587-2097-2-ND - Tape & Reel (TR) 587-2097-1-ND - Cut Tape (CT) 587-2097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR6028T1R5N |
Description | FIXED IND 1.5UH 4.2A 20.8 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 4.2 A 20.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR6028T1R5N Models |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 20.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 78MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXBD6060WHL1R5N | Taiyo Yuden | 2 000 | 587-LSXBD6060WHL1R5NCT-ND | € 0,10966 | Direct |
| LBXND6060WHL1R5NMG | Taiyo Yuden | 0 | 587-LBXND6060WHL1R5NMGTR-ND | € 0,18354 | MFR Recommended |
| LCXND6060WHL1R5NMG | Taiyo Yuden | 0 | 587-LCXND6060WHL1R5NMGTR-ND | € 0,14615 | MFR Recommended |
| LLXND6060WHL1R5NMG | Taiyo Yuden | 0 | 587-LLXND6060WHL1R5NMGTR-ND | € 0,11216 | MFR Recommended |
| LMXND6060WHL1R5NMG | Taiyo Yuden | 0 | 587-LMXND6060WHL1R5NMGTR-ND | € 0,18354 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,17800 | € 1,78 |
| 100 | € 0,14710 | € 14,71 |
| 1 000 | € 0,12096 | € 120,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10966 | € 219,32 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

