Parametric Equivalent

LMXND6060WHL1R5NMG | |
|---|---|
DigiKey Part Number | 587-LMXND6060WHL1R5NMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMXND6060WHL1R5NMG |
Description | FIXED IND 1.5UH 4.2A 16 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Wirewound Inductor 4.2 A 16mOhm 2424 (6060 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 16mOhm |
Series | Frequency - Self Resonant 78MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 5.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND6060WHL1R5NMG | Taiyo Yuden | 0 | 587-LBXND6060WHL1R5NMGTR-ND | € 0,18354 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,18354 | € 367,08 |
| Unit Price without VAT: | € 0,18354 |
|---|---|
| Unit Price with VAT: | € 0,22392 |

