
NR6028T101M | |
|---|---|
DigiKey Part Number | 587-2105-2-ND - Tape & Reel (TR) 587-2105-1-ND - Cut Tape (CT) 587-2105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR6028T101M |
Description | FIXED IND 100UH 660MA 780 MOHM |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Drum Core, Wirewound Inductor 660 mA 780mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR6028T101M Models |
Category | Current - Saturation (Isat) 620mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 780mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXBD6060WHL101M | Taiyo Yuden | 1 600 | 587-LSXBD6060WHL101MCT-ND | € 0,21000 | Direct |
| LBXND6060WHL101MMG | Taiyo Yuden | 0 | 587-LBXND6060WHL101MMGTR-ND | € 0,18354 | MFR Recommended |
| LCXND6060WHL101MMG | Taiyo Yuden | 54 | 587-LCXND6060WHL101MMGCT-ND | € 0,26000 | MFR Recommended |
| LLXND6060WHL101MMG | Taiyo Yuden | 0 | 587-LLXND6060WHL101MMGTR-ND | € 0,11216 | MFR Recommended |
| LMXND6060WHL101MMG | Taiyo Yuden | 0 | 587-LMXND6060WHL101MMGTR-ND | € 0,18354 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,15800 | € 1,58 |
| 100 | € 0,13020 | € 13,02 |
| 1 000 | € 0,10709 | € 107,09 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

