
LSXBD6060WHL101M | |
|---|---|
DigiKey Part Number | 587-LSXBD6060WHL101MTR-ND - Tape & Reel (TR) 587-LSXBD6060WHL101MCT-ND - Cut Tape (CT) 587-LSXBD6060WHL101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD6060WHL101M |
Description | FIXED IND 100UH 660MA 600 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 660 mA 600mOhm Nonstandard |
Category | Current - Saturation (Isat) 620mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 600mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND6060WHL101MMG | Taiyo Yuden | 0 | 587-LBXND6060WHL101MMGTR-ND | € 0,18354 | MFR Recommended |
| LCXND6060WHL101MMG | Taiyo Yuden | 54 | 587-LCXND6060WHL101MMGCT-ND | € 0,26000 | MFR Recommended |
| LMXND6060WHL101MMG | Taiyo Yuden | 0 | 587-LMXND6060WHL101MMGTR-ND | € 0,18354 | MFR Recommended |
| LSXND6060WHL101MMG | Taiyo Yuden | 4 | 587-LSXND6060WHL101MMGCT-ND | € 0,22000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,17200 | € 1,72 |
| 100 | € 0,14140 | € 14,14 |
| 1 000 | € 0,11630 | € 116,30 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

