MSASH31LAB5225MTCA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 2 511
Unit Price: € 0,45000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,12138
Datasheet
2.2 µF ±20% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH31LAB5225MTCA01

DigiKey Part Number
587-MSASH31LAB5225MTCA01TR-ND - Tape & Reel (TR)
587-MSASH31LAB5225MTCA01CT-ND - Cut Tape (CT)
587-MSASH31LAB5225MTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH31LAB5225MTCA01
Description
CAP CER 2.2UF 100V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH31LAB5225MTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,45000€ 0,45
10€ 0,27700€ 2,77
50€ 0,20780€ 10,39
100€ 0,18660€ 18,66
500€ 0,15068€ 75,34
1 000€ 0,13957€ 139,57
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,13044€ 260,88
4 000€ 0,12292€ 491,68
6 000€ 0,11915€ 714,90
10 000€ 0,11498€ 1 149,80
14 000€ 0,11254€ 1 575,56
20 000€ 0,11019€ 2 203,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,45000
Unit Price with VAT:€ 0,54900