
MSASA168BB5476MRCA01 | |
|---|---|
DigiKey Part Number | 587-MSASA168BB5476MRCA01TR-ND - Tape & Reel (TR) 587-MSASA168BB5476MRCA01CT-ND - Cut Tape (CT) 587-MSASA168BB5476MRCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASA168BB5476MRCA01 |
Description | CAP CER 47UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASA168BB5476MRCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMK107BBJ476MA-RE | Taiyo Yuden | 11 494 | 587-6299-1-ND | € 0,65000 | Parametric Equivalent |
| 06034D476MAT2A | KYOCERA AVX | 1 893 | 478-KGM15CR50G476MTCT-ND | € 0,63000 | Parametric Equivalent |
| GRM188R60G476ME15D | Murata Electronics | 200 675 | 490-13246-1-ND | € 0,31000 | Parametric Equivalent |
| GRM188R60G476ME15J | Murata Electronics | 1 670 | 490-GRM188R60G476ME15JCT-ND | € 0,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,40600 | € 4,06 |
| 50 | € 0,31100 | € 15,55 |
| 100 | € 0,28160 | € 28,16 |
| 500 | € 0,23194 | € 115,97 |
| 1 000 | € 0,21661 | € 216,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,19359 | € 774,36 |
| 8 000 | € 0,18504 | € 1 480,32 |
| 12 000 | € 0,18075 | € 2 169,00 |
| 20 000 | € 0,17600 | € 3 520,00 |
| 28 000 | € 0,17323 | € 4 850,44 |
| 40 000 | € 0,17056 | € 6 822,40 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

