47 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R60G476ME15J

DigiKey Part Number
490-GRM188R60G476ME15JTR-ND - Tape & Reel (TR)
490-GRM188R60G476ME15JCT-ND - Cut Tape (CT)
490-GRM188R60G476ME15JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R60G476ME15J
Description
CAP CER 47UF 4V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R60G476ME15J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM188R60G476ME15DMurata Electronics200 675490-13246-1-ND€ 0,31000Parametric Equivalent
06034D476MAT2AKYOCERA AVX1 893478-KGM15CR50G476MTCT-ND€ 0,63000Parametric Equivalent
AMK107BBJ476MA-RETaiyo Yuden11 494587-6299-1-ND€ 0,65000Parametric Equivalent
MSASA168BB5476MRCA01Taiyo Yuden3 630587-MSASA168BB5476MRCA01CT-ND€ 0,65000Parametric Equivalent
In-Stock: 1 670
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,18800€ 1,88
50€ 0,13840€ 6,92
100€ 0,12300€ 12,30
500€ 0,09722€ 48,61
1 000€ 0,08926€ 89,26
2 500€ 0,08087€ 202,17
5 000€ 0,07582€ 379,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,07166€ 716,60
20 000€ 0,06824€ 1 364,80
30 000€ 0,06653€ 1 995,90
50 000€ 0,06463€ 3 231,50
70 000€ 0,06351€ 4 445,70
100 000€ 0,06245€ 6 245,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37820