MMASU105SB5472KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,00506
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,00506
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,00506
Datasheet

Parametric Equivalent


TDK
In Stock: 26 181
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


TDK
In Stock: 12 755
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9 980
Unit Price: € 0,08000
Datasheet
4700 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASU105SB5472KFNA01

DigiKey Part Number
587-MMASU105SB5472KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASU105SB5472KFNA01
Description
CAP CER 4700PF 50V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASU105SB5472KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASU105SB5472KFNA01Taiyo Yuden0587-MBASU105SB5472KFNA01TR-ND€ 0,00506Parametric Equivalent
MCASU105SB5472KFNA01Taiyo Yuden0587-MCASU105SB5472KFNA01TR-ND€ 0,00506Parametric Equivalent
MCASU105SB5472KFNA1JTaiyo Yuden0587-MCASU105SB5472KFNA1JTR-ND€ 0,00506Parametric Equivalent
C1005X5R1H472K050BATDK26 181445-7380-1-ND€ 0,08000Parametric Equivalent
CGA2B2X5R1H472K050BATDK12 755445-12227-1-ND€ 0,08000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00506€ 50,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,00506
Unit Price with VAT:€ 0,00617