Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASU105SB5472KFNA1J | |
|---|---|
DigiKey Part Number | 587-MCASU105SB5472KFNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASU105SB5472KFNA1J |
Description | CAP CER 4700PF 50V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SB5472KFNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASU105SB5472KFNA01 | Taiyo Yuden | 0 | 587-MBASU105SB5472KFNA01TR-ND | € 0,00506 | Parametric Equivalent |
| MCASU105SB5472KFNA01 | Taiyo Yuden | 0 | 587-MCASU105SB5472KFNA01TR-ND | € 0,00506 | Parametric Equivalent |
| MMASU105SB5472KFNA01 | Taiyo Yuden | 0 | 587-MMASU105SB5472KFNA01TR-ND | € 0,00506 | Parametric Equivalent |
| C1005X5R1H472K050BA | TDK | 26 181 | 445-7380-1-ND | € 0,08000 | Parametric Equivalent |
| CGA2B2X5R1H472K050BA | TDK | 12 755 | 445-12227-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00506 | € 50,60 |
| Unit Price without VAT: | € 0,00506 |
|---|---|
| Unit Price with VAT: | € 0,00617 |







