MMAST168SB7474KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,02327
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,02894
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,05619
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 85
Unit Price: € 0,15000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,02894
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2 685
Unit Price: € 0,25000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,05675
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,01991
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,05199
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 690
Unit Price: € 0,11000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,13000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11 926
Unit Price: € 0,17000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8 537
Unit Price: € 0,25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,13458
Datasheet
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMAST168SB7474KTNA01

DigiKey Part Number
587-MMAST168SB7474KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMAST168SB7474KTNA01
Description
CAP CER 0.47UF 25V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMAST168SB7474KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAAST168SB7474KTNA01Taiyo Yuden0587-MAAST168SB7474KTNA01TR-ND€ 0,02327Parametric Equivalent
MBAST168SB7474KTNA01Taiyo Yuden0587-MBAST168SB7474KTNA01TR-ND€ 0,02894Parametric Equivalent
MBJCT168BB7474KTPA01Taiyo Yuden0587-MBJCT168BB7474KTPA01TR-ND€ 0,05619Parametric Equivalent
MCAST168SB7474KTNA01Taiyo Yuden85587-MCAST168SB7474KTNA01CT-ND€ 0,15000Parametric Equivalent
MCAST168SB7474KTNA1JTaiyo Yuden0587-MCAST168SB7474KTNA1JTR-ND€ 0,02894Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02894€ 115,76
Manufacturers Standard Package
Unit Price without VAT:€ 0,02894
Unit Price with VAT:€ 0,03531