
C0603C474K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C474K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C474K3RACAUTOCT-ND - Cut Tape (CT) 399-C0603C474K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C474K3RACAUTO |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14400 | € 1,44 |
| 50 | € 0,10440 | € 5,22 |
| 100 | € 0,09230 | € 9,23 |
| 500 | € 0,07188 | € 35,94 |
| 1 000 | € 0,06560 | € 65,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05616 | € 224,64 |
| 8 000 | € 0,05266 | € 421,28 |
| 12 000 | € 0,05091 | € 610,92 |
| 20 000 | € 0,04896 | € 979,20 |
| 28 000 | € 0,04783 | € 1 339,24 |
| 40 000 | € 0,04673 | € 1 869,20 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

