MMASJ21GAB5106MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 3 333
Unit Price: € 0,13000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,02098
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,18000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,03912
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,03912
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,03912
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 20 440
Unit Price: € 0,20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,14235
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,15480
Datasheet

Parametric Equivalent


KEMET
In Stock: 114 424
Unit Price: € 0,55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,15480
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 135 504
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: € 0,00908
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: € 0,00840
Datasheet
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASJ21GAB5106MTNA01

DigiKey Part Number
587-MMASJ21GAB5106MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASJ21GAB5106MTNA01
Description
CAP CER 10UF 6.3V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASJ21GAB5106MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMK212ABJ106MD-TTaiyo Yuden3 333587-JMK212ABJ106MD-TCT-ND€ 0,13000Parametric Equivalent
JMK212ABJ106MG-TTaiyo Yuden0JMK212ABJ106MG-T-ND€ 0,02098Parametric Equivalent
JMK212ABJ106MGHTTaiyo Yuden0587-4909-1-ND€ 0,18000Parametric Equivalent
MBASJ21GAB5106MTNA01Taiyo Yuden0587-MBASJ21GAB5106MTNA01TR-ND€ 0,03912Parametric Equivalent
MCASJ21GAB5106MTNA01Taiyo Yuden0587-MCASJ21GAB5106MTNA01TR-ND€ 0,03912Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03912€ 117,36
Manufacturers Standard Package
Unit Price without VAT:€ 0,03912
Unit Price with VAT:€ 0,04773