Upgrade
Upgrade
Upgrade
Direct



JMK212ABJ106MGHT | |
|---|---|
DigiKey Part Number | 587-4909-2-ND - Tape & Reel (TR) 587-4909-1-ND - Cut Tape (CT) 587-4909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212ABJ106MGHT |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK212ABJ106MGHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK212AB7106MGHT | Taiyo Yuden | 796 | 587-4907-1-ND | € 0,25000 | Upgrade |
| LMK212ABJ106MGHT | Taiyo Yuden | 6 466 | 587-4921-1-ND | € 0,17000 | Upgrade |
| TMK212BBJ106MGHT | Taiyo Yuden | 8 786 | 587-6440-1-ND | € 0,25000 | Upgrade |
| CC0805MRX5R5BB106 | YAGEO | 41 730 | 311-3436-1-ND | € 0,14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03912 | € 117,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |



