Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASE168AB5225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MMASE168AB5225MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASE168AB5225MTNA01 |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASE168AB5225MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK107BJ225MA-T | Taiyo Yuden | 0 | 587-4861-1-ND | € 0,09000 | Parametric Equivalent |
| MBASE168AB5225MTNA01 | Taiyo Yuden | 0 | 587-MBASE168AB5225MTNA01TR-ND | € 0,03746 | Parametric Equivalent |
| MCASE168AB5225MTNA01 | Taiyo Yuden | 0 | 587-MCASE168AB5225MTNA01TR-ND | € 0,03746 | Parametric Equivalent |
| MCASE168AB5225MTNA1J | Taiyo Yuden | 0 | 587-MCASE168AB5225MTNA1JTR-ND | € 0,03746 | Parametric Equivalent |
| MLASE168SB5225MTNA01 | Taiyo Yuden | 0 | 587-MLASE168SB5225MTNA01TR-ND | € 0,02820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03746 | € 149,84 |
| Unit Price without VAT: | € 0,03746 |
|---|---|
| Unit Price with VAT: | € 0,04570 |












